
SQP10AJB-3R | |
|---|---|
DigiKey Part Number | 13-SQP10AJB-3R-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-3R |
Description | RES 3 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-3R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP10WSS3R0JBB | TE Connectivity Passive Product | 4 775 | 1712-EP10WSS3R0JBB-ND | 71,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 13,52280 Kč | 338,07 Kč |
| 50 | 12,09480 Kč | 604,74 Kč |
| 100 | 10,88330 Kč | 1 088,33 Kč |
| 250 | 9,55408 Kč | 2 388,52 Kč |
| 500 | 8,72214 Kč | 4 361,07 Kč |
| 1 000 | 8,01494 Kč | 8 014,94 Kč |
| 5 000 | 6,75632 Kč | 33 781,60 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


