
SQP10AJB-20R | |
|---|---|
DigiKey Part Number | 20W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-20R |
Description | RES 20 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-20R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP10WSS20RJBB | TE Connectivity Passive Product | 3 875 | 1712-EP10WSS20RJBB-ND | 71,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 9,55840 Kč | 238,96 Kč |
| 50 | 8,52520 Kč | 426,26 Kč |
| 100 | 7,64750 Kč | 764,75 Kč |
| 250 | 6,68240 Kč | 1 670,60 Kč |
| 500 | 6,07892 Kč | 3 039,46 Kč |
| 1 000 | 5,56552 Kč | 5 565,52 Kč |
| 5 000 | 4,65164 Kč | 23 258,20 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


