
SQP10AJB-100R | |
|---|---|
DigiKey Part Number | 100W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-100R |
Description | RES 100 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-100R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP10WSS100RJBB | TE Connectivity Passive Product | 4 914 | 1712-EP10WSS100RJBB-ND | 70,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 11,91000 Kč | 297,75 Kč |
| 50 | 10,64180 Kč | 532,09 Kč |
| 100 | 9,56250 Kč | 956,25 Kč |
| 250 | 8,38156 Kč | 2 095,39 Kč |
| 500 | 7,64118 Kč | 3 820,59 Kč |
| 1 000 | 7,01207 Kč | 7 012,07 Kč |
| 5 000 | 5,89258 Kč | 29 462,90 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


