
SQM500JB-4R7 | |
|---|---|
DigiKey Part Number | SQM500JB-4R7-ND |
Manufacturer | |
Manufacturer Product Number | SQM500JB-4R7 |
Description | RES 4.7 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.043" (26.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 25 | 8,37400 Kč | 209,35 Kč |
| 50 | 7,45840 Kč | 372,92 Kč |
| 100 | 6,67950 Kč | 667,95 Kč |
| 250 | 5,82652 Kč | 1 456,63 Kč |
| 500 | 5,29318 Kč | 2 646,59 Kč |
| 1 000 | 4,83920 Kč | 4 839,20 Kč |
| 5 000 | 4,03149 Kč | 20 157,45 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

