100 kOhms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM500JB-100K

DigiKey Part Number
13-SQM500JB-100K-ND
Manufacturer
Manufacturer Product Number
SQM500JB-100K
Description
RES 100K OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic
Datasheet
 Datasheet
EDA/CAD Models
SQM500JB-100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,13900 Kč71,39 Kč
256,05600 Kč151,40 Kč
505,37960 Kč268,98 Kč
1004,80430 Kč480,43 Kč
2504,17272 Kč1 043,18 Kč
5003,77838 Kč1 889,19 Kč
1 0003,44262 Kč3 442,62 Kč
5 0002,84489 Kč14 224,45 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč