
SQM300JB-0R22 | |
|---|---|
DigiKey Part Number | 13-SQM300JB-0R22-ND |
Manufacturer | |
Manufacturer Product Number | SQM300JB-0R22 |
Description | RES 0.22 OHM 5% 3W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 3W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.315" W (12.00mm x 8.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 4,97240 Kč | 124,31 Kč |
| 50 | 4,40960 Kč | 220,48 Kč |
| 100 | 3,93290 Kč | 393,29 Kč |
| 250 | 3,40840 Kč | 852,10 Kč |
| 500 | 3,07998 Kč | 1 539,99 Kč |
| 1 000 | 2,80050 Kč | 2 800,50 Kč |
| 5 000 | 2,30298 Kč | 11 514,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

