New at DigiKey
43 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQG50ZJB-EAU43R

DigiKey Part Number
13-SQG50ZJB-EAU43R-ND
Manufacturer
Manufacturer Product Number
SQG50ZJB-EAU43R
Description
RES WW 50W CEMENT 5% 43 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
43 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
3.543" L x 0.748" W (90.00mm x 19.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Lead Style
Quick Connects
Package / Case
Radial, Rectangular Case
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,40000 Kč151,40 Kč
10103,66700 Kč1 036,67 Kč
2590,76160 Kč2 269,04 Kč
5082,69020 Kč4 134,51 Kč
10075,82590 Kč7 582,59 Kč
25068,31236 Kč17 078,09 Kč
50063,61302 Kč31 806,51 Kč
1 00059,62130 Kč59 621,30 Kč
Manufacturers Standard Package
Unit Price without VAT:151,40000 Kč
Unit Price with VAT:183,19400 Kč