
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Lead Style | Quick Connects | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 103,66700 Kč | 1 036,67 Kč |
| 25 | 90,76160 Kč | 2 269,04 Kč |
| 50 | 82,69020 Kč | 4 134,51 Kč |
| 100 | 75,82590 Kč | 7 582,59 Kč |
| 250 | 68,31236 Kč | 17 078,09 Kč |
| 500 | 63,61302 Kč | 31 806,51 Kč |
| 1 000 | 59,62130 Kč | 59 621,30 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |

