New at DigiKey
8.2 Ohms ±5% 40W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQG40ZJB-EAU8R2

DigiKey Part Number
13-SQG40ZJB-EAU8R2-ND
Manufacturer
Manufacturer Product Number
SQG40ZJB-EAU8R2
Description
RES WW 40W CEMENT 5% 8.2 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 40W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
8.2 Ohms
Tolerance
±5%
Power (Watts)
40W
Composition
Wirewound
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
3.543" L x 0.748" W (90.00mm x 19.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Lead Style
Quick Connects
Package / Case
Radial, Rectangular Case
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,88000 Kč148,88 Kč
10101,92400 Kč1 019,24 Kč
2589,23320 Kč2 230,83 Kč
5081,27900 Kč4 063,95 Kč
10074,51980 Kč7 451,98 Kč
25067,11884 Kč16 779,71 Kč
50062,49046 Kč31 245,23 Kč
1 00058,55943 Kč58 559,43 Kč
Manufacturers Standard Package
Unit Price without VAT:148,88000 Kč
Unit Price with VAT:180,14480 Kč