
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 43 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 2.953" L x 0.748" W (75.00mm x 19.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Quick Connects | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 83,02600 Kč | 830,26 Kč |
| 25 | 72,49360 Kč | 1 812,34 Kč |
| 50 | 65,89600 Kč | 3 294,80 Kč |
| 100 | 60,28530 Kč | 6 028,53 Kč |
| 250 | 54,14544 Kč | 13 536,36 Kč |
| 500 | 50,30406 Kč | 25 152,03 Kč |
| 1 000 | 47,04161 Kč | 47 041,61 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |

