
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 43 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 2.953" L x 0.748" W (75.00mm x 19.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Quick Connects | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 79,43500 Kč | 794,35 Kč |
| 25 | 69,31840 Kč | 1 732,96 Kč |
| 50 | 62,98560 Kč | 3 149,28 Kč |
| 100 | 57,59750 Kč | 5 759,75 Kč |
| 250 | 51,69876 Kč | 12 924,69 Kč |
| 500 | 48,00940 Kč | 24 004,70 Kč |
| 1 000 | 44,87546 Kč | 44 875,46 Kč |
| 5 000 | 41,21907 Kč | 206 095,35 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |

