New at DigiKey
33 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQG25ZJB-EAU33R

DigiKey Part Number
13-SQG25ZJB-EAU33R-ND
Manufacturer
Manufacturer Product Number
SQG25ZJB-EAU33R
Description
RES WW 25W CEMENT 5% 33 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
33 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
2.953" L x 0.748" W (75.00mm x 19.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Lead Style
Quick Connects
Package / Case
Radial, Rectangular Case
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
1079,43500 Kč794,35 Kč
2569,31840 Kč1 732,96 Kč
5062,98560 Kč3 149,28 Kč
10057,59750 Kč5 759,75 Kč
25051,69876 Kč12 924,69 Kč
50048,00940 Kč24 004,70 Kč
1 00044,87546 Kč44 875,46 Kč
5 00041,21907 Kč206 095,35 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč