New at DigiKey
8.2 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQG20ZJB-EAU8R2

DigiKey Part Number
13-SQG20ZJB-EAU8R2-ND
Manufacturer
Manufacturer Product Number
SQG20ZJB-EAU8R2
Description
RES WW 20W CEMENT 5% 8.2 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
8.2 Ohms
Tolerance
±5%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
2.480" L x 0.512" W (63.00mm x 13.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Lead Style
Quick Connects
Package / Case
Radial, Rectangular Case
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,46000 Kč106,46 Kč
1072,19100 Kč721,91 Kč
2562,91840 Kč1 572,96 Kč
6055,73567 Kč3 344,14 Kč
12051,00592 Kč6 120,71 Kč
30045,82603 Kč13 747,81 Kč
54043,04591 Kč23 244,79 Kč
1 02040,44112 Kč41 249,94 Kč
5 04035,43413 Kč178 588,02 Kč
Manufacturers Standard Package
Unit Price without VAT:106,46000 Kč
Unit Price with VAT:128,81660 Kč