
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 2.480" L x 0.512" W (63.00mm x 13.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Style | Quick Connects | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 72,19100 Kč | 721,91 Kč |
| 25 | 62,91840 Kč | 1 572,96 Kč |
| 60 | 55,73567 Kč | 3 344,14 Kč |
| 120 | 51,00592 Kč | 6 120,71 Kč |
| 300 | 45,82603 Kč | 13 747,81 Kč |
| 540 | 43,04591 Kč | 23 244,79 Kč |
| 1 020 | 40,44112 Kč | 41 249,94 Kč |
| 5 040 | 35,43413 Kč | 178 588,02 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |

