New at DigiKey
47 Ohms ±5% 15W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQG15ZJB-EAU47R

DigiKey Part Number
13-SQG15ZJB-EAU47R-ND
Manufacturer
Manufacturer Product Number
SQG15ZJB-EAU47R
Description
RES WW 15W CEMENT 5% 47 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 15W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
15W
Composition
Wirewound
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
1.890" L x 0.512" W (48.00mm x 13.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Lead Style
Quick Connects
Package / Case
Radial, Rectangular Case
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,47000 Kč102,47 Kč
1069,44000 Kč694,40 Kč
2560,49120 Kč1 512,28 Kč
7052,48000 Kč3 673,60 Kč
14048,07793 Kč6 730,91 Kč
28044,33729 Kč12 414,44 Kč
56041,15945 Kč23 049,29 Kč
1 05038,69331 Kč40 627,98 Kč
5 04033,92131 Kč170 963,40 Kč
Manufacturers Standard Package
Unit Price without VAT:102,47000 Kč
Unit Price with VAT:123,98870 Kč