
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 43 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 1.890" L x 0.512" W (48.00mm x 13.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Style | Quick Connects | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 69,44000 Kč | 694,40 Kč |
| 25 | 60,49120 Kč | 1 512,28 Kč |
| 70 | 52,48000 Kč | 3 673,60 Kč |
| 140 | 48,07793 Kč | 6 730,91 Kč |
| 280 | 44,33729 Kč | 12 414,44 Kč |
| 560 | 41,15945 Kč | 23 049,29 Kč |
| 1 050 | 38,69331 Kč | 40 627,98 Kč |
| 5 040 | 33,92131 Kč | 170 963,40 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |

