
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 1.890" L x 0.374" W (48.00mm x 9.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Style | Quick Connects | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 67,59300 Kč | 675,93 Kč |
| 25 | 58,87000 Kč | 1 471,75 Kč |
| 70 | 51,04914 Kč | 3 573,44 Kč |
| 140 | 46,75507 Kč | 6 545,71 Kč |
| 280 | 43,10514 Kč | 12 069,44 Kč |
| 560 | 40,00420 Kč | 22 402,35 Kč |
| 1 050 | 37,59822 Kč | 39 478,13 Kč |
| 5 040 | 32,94195 Kč | 166 027,43 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |

