
SMDL0805B110TF | |
|---|---|
DigiKey Part Number | 13-SMDL0805B110TFTR-ND - Tape & Reel (TR) 13-SMDL0805B110TFCT-ND - Cut Tape (CT) 13-SMDL0805B110TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDL0805B110TF |
Description | PPTC 0805 6V 1.1A 0.6W |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 120 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 1.8 A | Approval Agency cUL, TUV, UL |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMD0805B110TF | YAGEO | 2 819 | 13-SMD0805B110TFCT-ND | 3,34000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84157 Kč | 3 366,28 Kč |
| Unit Price without VAT: | 0,84157 Kč |
|---|---|
| Unit Price with VAT: | 1,01830 Kč |

