Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDL0805B110TF

DigiKey Part Number
13-SMDL0805B110TFTR-ND - Tape & Reel (TR)
13-SMDL0805B110TFCT-ND - Cut Tape (CT)
13-SMDL0805B110TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDL0805B110TF
Description
PPTC 0805 6V 1.1A 0.6W
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
300 ms
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
30 mOhms
Series
Resistance - Post Trip (R1) (Max)
120 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Current - Hold (Ih) (Max)
1.1 A
Thickness (Max)
0.030" (0.75mm)
Current - Trip (It)
1.8 A
Approval Agency
cUL, TUV, UL
Current - Max
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMD0805B110TFYAGEO2 81913-SMD0805B110TFCT-ND3,34000 KčMFR Recommended
In-Stock: 4 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,84157 Kč3 366,28 Kč
Manufacturers Standard Package
Unit Price without VAT:0,84157 Kč
Unit Price with VAT:1,01830 Kč