
SMDL0402B020TF | |
---|---|
DigiKey Part Number | 13-SMDL0402B020TFTR-ND - Tape & Reel (TR) 13-SMDL0402B020TFCT-ND - Cut Tape (CT) 13-SMDL0402B020TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDL0402B020TF |
Description | PPTC 0402 6V 0.2A 0.5W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 200 mA Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.25 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), Concave | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
5 | 4,08200 Kč | 20,41 Kč |
10 | 3,77000 Kč | 37,70 Kč |
50 | 3,13280 Kč | 156,64 Kč |
100 | 2,89330 Kč | 289,33 Kč |
250 | 2,60040 Kč | 650,10 Kč |
500 | 2,39962 Kč | 1 199,81 Kč |
1 000 | 2,21340 Kč | 2 213,40 Kč |
5 000 | 1,83254 Kč | 9 162,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,68811 Kč | 16 881,10 Kč |
20 000 | 1,55410 Kč | 31 082,00 Kč |
30 000 | 1,53809 Kč | 46 142,70 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |