


SMDJ8.0A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ8.0A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ8.0A-AT/TR7 |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 220.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,95114 Kč | 2 975,57 Kč |
| 1 000 | 5,43663 Kč | 5 436,63 Kč |
| 1 500 | 5,17223 Kč | 7 758,35 Kč |
| 2 500 | 4,87305 Kč | 12 182,62 Kč |
| 3 500 | 4,69496 Kč | 16 432,36 Kč |
| 5 000 | 4,52123 Kč | 22 606,15 Kč |
| 12 500 | 4,26858 Kč | 53 357,25 Kč |
| Unit Price without VAT: | 5,95114 Kč |
|---|---|
| Unit Price with VAT: | 7,20088 Kč |











