


SMDJ78A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ78A-AT/TR7TR-ND - Tape & Reel (TR) 13-SMDJ78A-AT/TR7CT-ND - Cut Tape (CT) 13-SMDJ78A-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ78A-AT/TR7 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 10 | 9,86200 Kč | 98,62 Kč |
| 100 | 6,36460 Kč | 636,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,85154 Kč | 2 425,77 Kč |
| 1 000 | 4,36385 Kč | 4 363,85 Kč |
| 1 500 | 4,11515 Kč | 6 172,72 Kč |
| 2 500 | 3,83546 Kč | 9 588,65 Kč |
| 3 500 | 3,66970 Kč | 12 843,95 Kč |
| 5 000 | 3,50856 Kč | 17 542,80 Kč |
| 12 500 | 3,15477 Kč | 39 434,62 Kč |
| 25 000 | 2,98337 Kč | 74 584,25 Kč |
| Unit Price without VAT: | 15,81000 Kč |
|---|---|
| Unit Price with VAT: | 19,13010 Kč |

