SMDJ51CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2 965
Unit Price: 7,30000 Kč
Datasheet
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ51CA/TR7

DigiKey Part Number
13-SMDJ51CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ51CA/TR7
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
82.4V
Mfr
Current - Peak Pulse (10/1000µs)
36.4A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ51CA/TR13YAGEO2 96513-SMDJ51CA/TR13CT-ND7,30000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,50047 Kč17 502,35 Kč
Unit Price without VAT:3,50047 Kč
Unit Price with VAT:4,23557 Kč