


SMDJ51CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ51CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ51CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ51CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ51CA/TR13 |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 36.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,86300 Kč | 48,63 Kč |
| 25 | 4,31960 Kč | 107,99 Kč |
| 100 | 3,71950 Kč | 371,95 Kč |
| 250 | 3,43368 Kč | 858,42 Kč |
| 500 | 3,26190 Kč | 1 630,95 Kč |
| 1 000 | 3,12066 Kč | 3 120,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,37649 Kč | 10 129,47 Kč |
| 6 000 | 3,08853 Kč | 18 531,18 Kč |
| 9 000 | 2,94178 Kč | 26 476,02 Kč |
| 15 000 | 2,77686 Kč | 41 652,90 Kč |
| 21 000 | 2,67921 Kč | 56 263,41 Kč |
| 30 000 | 2,62430 Kč | 78 729,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

