5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ33A/TR13

DigiKey Part Number
13-SMDJ33A/TR13TR-ND - Tape & Reel (TR)
13-SMDJ33A/TR13CT-ND - Cut Tape (CT)
13-SMDJ33A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ33A/TR13
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
56.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 904
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,81200 Kč48,12 Kč
254,27440 Kč106,86 Kč
1003,68070 Kč368,07 Kč
2503,39780 Kč849,45 Kč
5003,22782 Kč1 613,91 Kč
1 0003,08805 Kč3 088,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,06201 Kč9 186,03 Kč
6 0003,05625 Kč18 337,50 Kč
9 0003,00077 Kč27 006,93 Kč
15 0002,59688 Kč38 953,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč