45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ28A/TR13

DigiKey Part Number
13-SMDJ28A/TR13TR-ND - Tape & Reel (TR)
13-SMDJ28A/TR13CT-ND - Cut Tape (CT)
13-SMDJ28A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ28A/TR13
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
109,22000 Kč92,20 Kč
1006,18870 Kč618,87 Kč
5004,77836 Kč2 389,18 Kč
1 0004,08370 Kč4 083,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,98250 Kč8 947,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč