SMDJ26CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2 385
Unit Price: 7,35000 Kč
Datasheet
42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ26CA/TR7

DigiKey Part Number
13-SMDJ26CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ26CA/TR7
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
71.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,30334 Kč2 151,67 Kč
1 0003,91172 Kč3 911,72 Kč
1 5003,71035 Kč5 565,52 Kč
2 5003,48214 Kč8 705,35 Kč
3 5003,34612 Kč11 711,42 Kč
5 0003,21337 Kč16 066,85 Kč
12 5002,91998 Kč36 499,75 Kč
25 0002,86072 Kč71 518,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,30334 Kč
Unit Price with VAT:5,20704 Kč