42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ26CA/TR13

DigiKey Part Number
13-SMDJ26CA/TR13TR-ND - Tape & Reel (TR)
13-SMDJ26CA/TR13CT-ND - Cut Tape (CT)
13-SMDJ26CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ26CA/TR13
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
71.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,14500 Kč51,45 Kč
254,56080 Kč114,02 Kč
1003,93290 Kč393,29 Kč
2503,63096 Kč907,74 Kč
5003,44914 Kč1 724,57 Kč
1 0003,29963 Kč3 299,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,36815 Kč10 104,45 Kč
6 0003,08090 Kč18 485,40 Kč
9 0002,93452 Kč26 410,68 Kč
15 0002,77000 Kč41 550,00 Kč
21 0002,67260 Kč56 124,60 Kč
30 0002,61782 Kč78 534,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč