


SMDJ24A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ24A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ24A/TR7CT-ND - Cut Tape (CT) 13-SMDJ24A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24A/TR7 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 77.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ24A/TR13 | YAGEO | 2 361 | 13-SMDJ24A/TR13CT-ND | 7,35000 Kč | Direct |
| SMLJ24A-R | Bourns Inc. | 3 000 | 118-SMLJ24A-RTR-ND | 9,43545 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 6,87260 Kč | 687,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,38648 Kč | 2 193,24 Kč |
| 1 000 | 3,93817 Kč | 3 938,17 Kč |
| 1 500 | 3,70951 Kč | 5 564,26 Kč |
| 2 500 | 3,45232 Kč | 8 630,80 Kč |
| 3 500 | 3,29993 Kč | 11 549,75 Kč |
| 5 000 | 3,15172 Kč | 15 758,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

