


SMDJ22A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ22A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ22A/TR7CT-ND - Cut Tape (CT) 13-SMDJ22A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ22A/TR7 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 6,87260 Kč | 687,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,85054 Kč | 2 425,27 Kč |
| 1 000 | 4,36212 Kč | 4 362,12 Kč |
| 1 500 | 4,11323 Kč | 6 169,84 Kč |
| 2 500 | 3,83314 Kč | 9 582,85 Kč |
| 3 500 | 3,66715 Kč | 12 835,02 Kč |
| 5 000 | 3,50583 Kč | 17 529,15 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

