


SMDJ22A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ22A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ22A/TR7CT-ND - Cut Tape (CT) 13-SMDJ22A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ22A/TR7 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 10 | 9,77900 Kč | 97,79 Kč |
| 100 | 6,30630 Kč | 630,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,80618 Kč | 2 403,09 Kč |
| 1 000 | 4,32224 Kč | 4 322,24 Kč |
| 1 500 | 4,07562 Kč | 6 113,43 Kč |
| 2 500 | 3,79809 Kč | 9 495,23 Kč |
| 3 500 | 3,63362 Kč | 12 717,67 Kč |
| 5 000 | 3,47377 Kč | 17 368,85 Kč |
| 12 500 | 3,12278 Kč | 39 034,75 Kč |
| 25 000 | 2,94794 Kč | 73 698,50 Kč |
| Unit Price without VAT: | 15,81000 Kč |
|---|---|
| Unit Price with VAT: | 19,13010 Kč |

