


SMDJ20A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ20A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ20A/TR7CT-ND - Cut Tape (CT) 13-SMDJ20A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ20A/TR7 |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 92.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 8,90500 Kč | 89,05 Kč |
| 100 | 5,72370 Kč | 572,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,34638 Kč | 2 173,19 Kč |
| 1 000 | 3,90217 Kč | 3 902,17 Kč |
| 1 500 | 3,67559 Kč | 5 513,39 Kč |
| 2 500 | 3,42076 Kč | 8 551,90 Kč |
| 3 500 | 3,26975 Kč | 11 444,12 Kč |
| 5 000 | 3,12290 Kč | 15 614,50 Kč |
| 12 500 | 2,80047 Kč | 35 005,88 Kč |
| 25 000 | 2,60125 Kč | 65 031,25 Kč |
| 50 000 | 2,59388 Kč | 129 694,00 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |

