


SMDJ14A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ14A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ14A/TR13CT-ND - Cut Tape (CT) 13-SMDJ14A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ14A/TR13 |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 129.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 10 | 9,77900 Kč | 97,79 Kč |
| 100 | 6,30630 Kč | 630,63 Kč |
| 500 | 4,80618 Kč | 2 403,09 Kč |
| 1 000 | 4,32224 Kč | 4 322,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70721 Kč | 11 121,63 Kč |
| 6 000 | 3,39738 Kč | 20 384,28 Kč |
| 9 000 | 3,23947 Kč | 29 155,23 Kč |
| 15 000 | 3,06202 Kč | 45 930,30 Kč |
| 21 000 | 2,95697 Kč | 62 096,37 Kč |
| 30 000 | 2,94794 Kč | 88 438,20 Kč |
| Unit Price without VAT: | 15,81000 Kč |
|---|---|
| Unit Price with VAT: | 19,13010 Kč |

