5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ13A/TR7

DigiKey Part Number
13-SMDJ13A/TR7TR-ND - Tape & Reel (TR)
13-SMDJ13A/TR7CT-ND - Cut Tape (CT)
13-SMDJ13A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ13A/TR7
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
139.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,36000 Kč14,36 Kč
108,90500 Kč89,05 Kč
1005,72370 Kč572,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,34638 Kč2 173,19 Kč
1 0003,90217 Kč3 902,17 Kč
1 5003,67559 Kč5 513,39 Kč
2 5003,42076 Kč8 551,90 Kč
3 5003,26975 Kč11 444,12 Kč
5 0003,12290 Kč15 614,50 Kč
12 5002,80047 Kč35 005,88 Kč
25 0002,60125 Kč65 031,25 Kč
50 0002,59388 Kč129 694,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,36000 Kč
Unit Price with VAT:17,37560 Kč