


SMDJ12A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ12A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ12A/TR13CT-ND - Cut Tape (CT) 13-SMDJ12A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ12A/TR13 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 5,39500 Kč | 53,95 Kč |
| 25 | 4,79920 Kč | 119,98 Kč |
| 100 | 4,14730 Kč | 414,73 Kč |
| 250 | 3,83440 Kč | 958,60 Kč |
| 500 | 3,64566 Kč | 1 822,83 Kč |
| 1 000 | 3,49069 Kč | 3 490,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,71149 Kč | 11 134,47 Kč |
| 6 000 | 3,40130 Kč | 20 407,80 Kč |
| 9 000 | 3,24321 Kč | 29 188,89 Kč |
| 15 000 | 3,06555 Kč | 45 983,25 Kč |
| 21 000 | 2,96038 Kč | 62 167,98 Kč |
| 30 000 | 2,95134 Kč | 88 540,20 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |

