


SMDJ10A/TR13 | |
---|---|
DigiKey Part Number | 13-SMDJ10A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ10A/TR13CT-ND - Cut Tape (CT) 13-SMDJ10A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ10A/TR13 |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,45000 Kč | 21,45 Kč |
10 | 13,35200 Kč | 133,52 Kč |
100 | 8,71940 Kč | 871,94 Kč |
500 | 6,72684 Kč | 3 363,42 Kč |
1 000 | 6,08486 Kč | 6 084,86 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,26916 Kč | 15 807,48 Kč |
6 000 | 4,85846 Kč | 29 150,76 Kč |
9 000 | 4,64921 Kč | 41 842,89 Kč |
15 000 | 4,50350 Kč | 67 552,50 Kč |
Unit Price without VAT: | 21,45000 Kč |
---|---|
Unit Price with VAT: | 25,95450 Kč |