


SMDH2920B185TF | |
|---|---|
DigiKey Part Number | 13-SMDH2920B185TFTR-ND - Tape & Reel (TR) 13-SMDH2920B185TFCT-ND - Cut Tape (CT) 13-SMDH2920B185TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH2920B185TF |
Description | PPTC 2920 33V 1.85A 1.5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 200 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 2920 (7351 Metric), Concave |
Current - Hold (Ih) (Max) 1.85 A | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Trip (It) 3.7 A | Thickness (Max) 0.037" (0.95mm) |
Current - Max 40 A | Approval Agency TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 5 | 8,55000 Kč | 42,75 Kč |
| 10 | 7,88300 Kč | 78,83 Kč |
| 50 | 6,53620 Kč | 326,81 Kč |
| 100 | 6,03140 Kč | 603,14 Kč |
| 250 | 5,42328 Kč | 1 355,82 Kč |
| 500 | 5,00282 Kč | 2 501,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,39926 Kč | 6 598,89 Kč |
| 3 000 | 4,05438 Kč | 12 163,14 Kč |
| 4 500 | 3,86443 Kč | 17 389,94 Kč |
| 7 500 | 3,63670 Kč | 27 275,25 Kč |
| 10 500 | 3,49338 Kč | 36 680,49 Kč |
| 15 000 | 3,34699 Kč | 50 204,85 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

