


SMDH2920B150TF | |
|---|---|
DigiKey Part Number | 13-SMDH2920B150TFTR-ND - Tape & Reel (TR) 13-SMDH2920B150TFCT-ND - Cut Tape (CT) 13-SMDH2920B150TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH2920B150TF |
Description | PPTC 2920 33V 1.50A 2.2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 350 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 2920 (7351 Metric), Concave |
Current - Hold (Ih) (Max) 1.5 A | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Trip (It) 3 A | Thickness (Max) 0.037" (0.95mm) |
Current - Max 20 A | Approval Agency TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 5 | 5,88200 Kč | 29,41 Kč |
| 10 | 5,42200 Kč | 54,22 Kč |
| 50 | 4,48820 Kč | 224,41 Kč |
| 100 | 4,14400 Kč | 414,40 Kč |
| 250 | 3,72480 Kč | 931,20 Kč |
| 500 | 3,43656 Kč | 1 718,28 Kč |
| 1 000 | 3,16962 Kč | 3 169,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,92248 Kč | 5 844,96 Kč |
| 4 000 | 2,69344 Kč | 10 773,76 Kč |
| 6 000 | 2,56728 Kč | 15 403,68 Kč |
| 10 000 | 2,41603 Kč | 24 160,30 Kč |
| 14 000 | 2,32086 Kč | 32 492,04 Kč |
| 20 000 | 2,22364 Kč | 44 472,80 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |






