


SMDH2016B260TF/24 | |
|---|---|
DigiKey Part Number | 13-SMDH2016B260TF/24TR-ND - Tape & Reel (TR) 13-SMDH2016B260TF/24CT-ND - Cut Tape (CT) 13-SMDH2016B260TF/24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH2016B260TF/24 |
Description | PPTC 2016 24V 2.60A 1.5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 250 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 24V | Package / Case 2016 (5041 Metric), Concave |
Current - Hold (Ih) (Max) 2.6 A | Size / Dimension 0.200" L x 0.160" W (5.08mm x 4.07mm) |
Current - Trip (It) 6 A | Thickness (Max) 0.063" (1.60mm) |
Current - Max 40 A | Approval Agency TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 5 | 8,00800 Kč | 40,04 Kč |
| 10 | 7,38300 Kč | 73,83 Kč |
| 50 | 6,13160 Kč | 306,58 Kč |
| 100 | 5,65810 Kč | 565,81 Kč |
| 250 | 5,08708 Kč | 1 271,77 Kč |
| 500 | 4,69248 Kč | 2 346,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,32752 Kč | 4 327,52 Kč |
| 2 000 | 3,98945 Kč | 7 978,90 Kč |
| 3 000 | 3,80328 Kč | 11 409,84 Kč |
| 5 000 | 3,58014 Kč | 17 900,70 Kč |
| 7 000 | 3,43976 Kč | 24 078,32 Kč |
| 10 000 | 3,29644 Kč | 32 964,40 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

