Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2016 (5041 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2016 (5041 Metric), Concave
Automotive-Grade PPTC Circuit Protection Components from YAGEO Group PIO | DigiKey

SMDH2016B260TF/24

DigiKey Part Number
13-SMDH2016B260TF/24TR-ND - Tape & Reel (TR)
13-SMDH2016B260TF/24CT-ND - Cut Tape (CT)
13-SMDH2016B260TF/24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDH2016B260TF/24
Description
PPTC 2016 24V 2.60A 1.5W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2016 (5041 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
250 mOhms
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2016 (5041 Metric), Concave
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
58,06400 Kč40,32 Kč
107,43300 Kč74,33 Kč
506,17340 Kč308,67 Kč
1005,69680 Kč569,68 Kč
2505,12184 Kč1 280,46 Kč
5004,72456 Kč2 362,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,14962 Kč4 149,62 Kč
2 0003,82542 Kč7 650,84 Kč
3 0003,64693 Kč10 940,79 Kč
5 0003,43296 Kč17 164,80 Kč
7 0003,29837 Kč23 088,59 Kč
10 0003,16093 Kč31 609,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč