


SMDH1812B110TF/33 | |
|---|---|
DigiKey Part Number | 13-SMDH1812B110TF/33TR-ND - Tape & Reel (TR) 13-SMDH1812B110TF/33CT-ND - Cut Tape (CT) 13-SMDH1812B110TF/33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1812B110TF/33 |
Description | PPTC 1812 33V 1.10A 1.5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 550 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 1.1 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 5.5 A | Thickness (Max) 0.045" (1.15mm) |
Current - Max 40 A | Approval Agency TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 5 | 4,88000 Kč | 24,40 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 50 | 3,73740 Kč | 186,87 Kč |
| 100 | 3,44740 Kč | 344,74 Kč |
| 250 | 3,09996 Kč | 774,99 Kč |
| 500 | 2,85970 Kč | 1 429,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,63780 Kč | 2 637,80 Kč |
| 2 000 | 2,43228 Kč | 4 864,56 Kč |
| 3 000 | 2,31913 Kč | 6 957,39 Kč |
| 5 000 | 2,18357 Kč | 10 917,85 Kč |
| 7 000 | 2,09833 Kč | 14 688,31 Kč |
| 10 000 | 2,01130 Kč | 20 113,00 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |


