
SMDH1812B110TF/33 | |
|---|---|
DigiKey Part Number | 13-SMDH1812B110TF/33TR-ND - Tape & Reel (TR) 13-SMDH1812B110TF/33CT-ND - Cut Tape (CT) 13-SMDH1812B110TF/33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1812B110TF/33 |
Description | PPTC 1812 33V 1.10A 1.5W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 5.5 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 550 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 5 | 4,66000 Kč | 23,30 Kč |
| 10 | 4,28600 Kč | 42,86 Kč |
| 50 | 3,54960 Kč | 177,48 Kč |
| 100 | 3,27490 Kč | 327,49 Kč |
| 250 | 2,94528 Kč | 736,32 Kč |
| 500 | 2,71684 Kč | 1 358,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,50608 Kč | 2 506,08 Kč |
| 2 000 | 2,31092 Kč | 4 621,84 Kč |
| 3 000 | 2,20342 Kč | 6 610,26 Kč |
| 5 000 | 2,07465 Kč | 10 373,25 Kč |
| 7 000 | 1,99366 Kč | 13 955,62 Kč |
| 10 000 | 1,91097 Kč | 19 109,70 Kč |
| 25 000 | 1,76352 Kč | 44 088,00 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

