


SMDH1812B075TF | |
|---|---|
DigiKey Part Number | 13-SMDH1812B075TFTR-ND - Tape & Reel (TR) 13-SMDH1812B075TFCT-ND - Cut Tape (CT) 13-SMDH1812B075TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1812B075TF |
Description | PPTC 1812 30V 0.75A 1.5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 80 mOhms |
Series | Resistance - Post Trip (R1) (Max) 950 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 30V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 750 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 3.75 A | Thickness (Max) 0.045" (1.15mm) |
Current - Max 40 A | Approval Agency TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 5 | 3,29600 Kč | 16,48 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 50 | 2,51520 Kč | 125,76 Kč |
| 100 | 2,32120 Kč | 232,12 Kč |
| 250 | 2,08640 Kč | 521,60 Kč |
| 500 | 1,92538 Kč | 962,69 Kč |
| 1 000 | 1,77605 Kč | 1 776,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,63789 Kč | 3 275,78 Kč |
| 4 000 | 1,51004 Kč | 6 040,16 Kč |
| 6 000 | 1,43959 Kč | 8 637,54 Kč |
| 10 000 | 1,35519 Kč | 13 551,90 Kč |
| 14 000 | 1,30210 Kč | 18 229,40 Kč |
| 20 000 | 1,24789 Kč | 24 957,80 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

