


SMDH1812B075TF | |
|---|---|
DigiKey Part Number | 13-SMDH1812B075TFTR-ND - Tape & Reel (TR) 13-SMDH1812B075TFCT-ND - Cut Tape (CT) 13-SMDH1812B075TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1812B075TF |
Description | PPTC 1812 30V 0.75A 1.5W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 3.75 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 950 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 5 | 3,31800 Kč | 16,59 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 50 | 2,53240 Kč | 126,62 Kč |
| 100 | 2,33710 Kč | 233,71 Kč |
| 250 | 2,10064 Kč | 525,16 Kč |
| 500 | 1,93854 Kč | 969,27 Kč |
| 1 000 | 1,78819 Kč | 1 788,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,57055 Kč | 3 141,10 Kč |
| 4 000 | 1,44792 Kč | 5 791,68 Kč |
| 6 000 | 1,38041 Kč | 8 282,46 Kč |
| 10 000 | 1,29948 Kč | 12 994,80 Kč |
| 14 000 | 1,24857 Kč | 17 479,98 Kč |
| 20 000 | 1,19658 Kč | 23 931,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

