Polymeric PTC Resettable Fuse 42V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 42V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Automotive-Grade PPTC Circuit Protection Components from YAGEO Group PIO | DigiKey

SMDH1812B020TF

DigiKey Part Number
13-SMDH1812B020TFTR-ND - Tape & Reel (TR)
13-SMDH1812B020TFCT-ND - Cut Tape (CT)
13-SMDH1812B020TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDH1812B020TF
Description
PPTC 1812 42V 0.20A 1.2W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 42V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
42V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
1 A
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
100 mOhms
Resistance - Post Trip (R1) (Max)
4.5 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
53,31800 Kč16,59 Kč
103,04500 Kč30,45 Kč
502,53240 Kč126,62 Kč
1002,33710 Kč233,71 Kč
2502,10064 Kč525,16 Kč
5001,93854 Kč969,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,62427 Kč2 436,41 Kč
3 0001,49772 Kč4 493,16 Kč
4 5001,42800 Kč6 426,00 Kč
7 5001,34452 Kč10 083,90 Kč
10 5001,29198 Kč13 565,79 Kč
15 0001,23835 Kč18 575,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč