
SMDH1812B020TF | |
|---|---|
DigiKey Part Number | 13-SMDH1812B020TFTR-ND - Tape & Reel (TR) 13-SMDH1812B020TFCT-ND - Cut Tape (CT) 13-SMDH1812B020TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1812B020TF |
Description | PPTC 1812 42V 0.20A 1.2W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 42V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 42V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 4.5 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 5 | 3,12000 Kč | 15,60 Kč |
| 10 | 2,87100 Kč | 28,71 Kč |
| 50 | 2,38860 Kč | 119,43 Kč |
| 100 | 2,20540 Kč | 220,54 Kč |
| 250 | 1,98240 Kč | 495,60 Kč |
| 500 | 1,82926 Kč | 914,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,60941 Kč | 2 414,12 Kč |
| 3 000 | 1,48402 Kč | 4 452,06 Kč |
| 4 500 | 1,41495 Kč | 6 367,27 Kč |
| 7 500 | 1,33222 Kč | 9 991,65 Kč |
| 10 500 | 1,28016 Kč | 13 441,68 Kč |
| 15 000 | 1,22703 Kč | 18 405,45 Kč |
| 37 500 | 1,14142 Kč | 42 803,25 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

