


SMDH1210B110TF | |
|---|---|
DigiKey Part Number | 13-SMDH1210B110TFTR-ND - Tape & Reel (TR) 13-SMDH1210B110TFCT-ND - Cut Tape (CT) 13-SMDH1210B110TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1210B110TF |
Description | PPTC 1210 9V 1.10A 1.0W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 500 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 9V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 1.1 A | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Trip (It) 5.5 A | Thickness (Max) 0.031" (0.80mm) |
Current - Max 20 A | Approval Agency TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 5 | 1,83600 Kč | 9,18 Kč |
| 10 | 1,71000 Kč | 17,10 Kč |
| 50 | 1,41400 Kč | 70,70 Kč |
| 100 | 1,30350 Kč | 130,35 Kč |
| 250 | 1,17292 Kč | 293,23 Kč |
| 500 | 1,08198 Kč | 540,99 Kč |
| 1 000 | 0,99835 Kč | 998,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84924 Kč | 3 396,96 Kč |
| 8 000 | 0,78284 Kč | 6 262,72 Kč |
| 12 000 | 0,74628 Kč | 8 955,36 Kč |
| 20 000 | 0,70244 Kč | 14 048,80 Kč |
| 28 000 | 0,67486 Kč | 18 896,08 Kč |
| 40 000 | 0,64669 Kč | 25 867,60 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

