


SMDH1210B075TF | |
|---|---|
DigiKey Part Number | 13-SMDH1210B075TFTR-ND - Tape & Reel (TR) 13-SMDH1210B075TFCT-ND - Cut Tape (CT) 13-SMDH1210B075TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1210B075TF |
Description | PPTC 1210 16V 0.75A 1.0W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 3.75 A | |
Current - Max | 20 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 5 | 1,84800 Kč | 9,24 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 50 | 1,42360 Kč | 71,18 Kč |
| 100 | 1,31240 Kč | 131,24 Kč |
| 250 | 1,18092 Kč | 295,23 Kč |
| 500 | 1,08938 Kč | 544,69 Kč |
| 1 000 | 1,00517 Kč | 1 005,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81436 Kč | 3 257,44 Kč |
| 8 000 | 0,75065 Kč | 6 005,20 Kč |
| 12 000 | 0,71559 Kč | 8 587,08 Kč |
| 20 000 | 0,67355 Kč | 13 471,00 Kč |
| 28 000 | 0,64711 Kč | 18 119,08 Kč |
| 40 000 | 0,62011 Kč | 24 804,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

