Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave
Automotive-Grade PPTC Circuit Protection Components from YAGEO Group PIO | DigiKey

SMDH1210B035TF

DigiKey Part Number
13-SMDH1210B035TFTR-ND - Tape & Reel (TR)
13-SMDH1210B035TFCT-ND - Cut Tape (CT)
13-SMDH1210B035TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDH1210B035TF
Description
PPTC 1210 30V 0.35A 1.0W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
150 mOhms
Series
Resistance - Post Trip (R1) (Max)
2.2 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
30V
Package / Case
1210 (3225 Metric), Concave
Current - Hold (Ih) (Max)
350 mA
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Current - Trip (It)
1.75 A
Thickness (Max)
0.031" (0.80mm)
Current - Max
20 A
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
51,83600 Kč9,18 Kč
101,71000 Kč17,10 Kč
501,41400 Kč70,70 Kč
1001,30350 Kč130,35 Kč
2501,17292 Kč293,23 Kč
5001,08198 Kč540,99 Kč
1 0000,99835 Kč998,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,84924 Kč3 396,96 Kč
8 0000,78284 Kč6 262,72 Kč
12 0000,74628 Kč8 955,36 Kč
20 0000,70244 Kč14 048,80 Kč
28 0000,67486 Kč18 896,08 Kč
40 0000,64669 Kč25 867,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč