Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Automotive-Grade PPTC Circuit Protection Components from YAGEO Group PIO | DigiKey

SMDH1210B010TF

DigiKey Part Number
13-SMDH1210B010TFTR-ND - Tape & Reel (TR)
13-SMDH1210B010TFCT-ND - Cut Tape (CT)
13-SMDH1210B010TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDH1210B010TF
Description
PPTC 1210 30V 0.1A 0.9W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
550 mA
Current - Max
10 A
Time to Trip
200 ms
Resistance - Initial (Ri) (Min)
500 mOhms
Resistance - Post Trip (R1) (Max)
10 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Approval Agency
TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
51,84800 Kč9,24 Kč
101,72200 Kč17,22 Kč
501,42360 Kč71,18 Kč
1001,31240 Kč131,24 Kč
2501,18092 Kč295,23 Kč
5001,08938 Kč544,69 Kč
1 0001,00517 Kč1 005,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,81436 Kč3 257,44 Kč
8 0000,75065 Kč6 005,20 Kč
12 0000,71559 Kč8 587,08 Kč
20 0000,67355 Kč13 471,00 Kč
28 0000,64711 Kč18 119,08 Kč
40 0000,62011 Kč24 804,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč